Bourns, SRP5015TA Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 4.7 μH ±20% Wire-Wound 2.7A Idc Q:10

Stock information currently inaccessible
RS Stock No.:
905-4829
Mfr. Part No.:
SRP5015TA-4R7M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

4.7 μH

Maximum DC Current

2.7A

Length

5.7mm

Automotive Standard

AEC-Q200

Depth

1.3mm

Height

5.2mm

Dimensions

5.7 x 1.3 x 5.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

118mΩ

Series

SRP5015TA

Core Material

Carbonyl Powder

Maximum Self Resonant Frequency

29MHz

Maximum Operating Temperature

+150°C

Minimum Quality Factor

10

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Moulded

Yes

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy