Bourns, SRP5015TA Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 150 nH Wire-Wound 16A Idc Q:5
- RS Stock No.:
- 905-4797
- Mfr. Part No.:
- SRP5015TA-R15Y
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 905-4797
- Mfr. Part No.:
- SRP5015TA-R15Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 150 nH | |
| Maximum DC Current | 16A | |
| Length | 5.7mm | |
| Depth | 1.3mm | |
| Automotive Standard | AEC-Q200 | |
| Height | 5.2mm | |
| Dimensions | 5.7 x 1.3 x 5.2mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 4.1mΩ | |
| Series | SRP5015TA | |
| Core Material | Carbonyl Powder | |
| Maximum Self Resonant Frequency | 220MHz | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 5 | |
| Maximum Operating Temperature | +150°C | |
| Moulded | Yes | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 150 nH | ||
Maximum DC Current 16A | ||
Length 5.7mm | ||
Depth 1.3mm | ||
Automotive Standard AEC-Q200 | ||
Height 5.2mm | ||
Dimensions 5.7 x 1.3 x 5.2mm | ||
Shielded Yes | ||
Maximum DC Resistance 4.1mΩ | ||
Series SRP5015TA | ||
Core Material Carbonyl Powder | ||
Maximum Self Resonant Frequency 220MHz | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 5 | ||
Maximum Operating Temperature +150°C | ||
Moulded Yes | ||
Inductor Construction Wire-Wound | ||
