Bourns, SRP5015TA Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 220 nH Wire-Wound 12A Idc Q:5

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
905-4794
Mfr. Part No.:
SRP5015TA-R22Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

220 nH

Maximum DC Current

12A

Length

5.7mm

Automotive Standard

AEC-Q200

Depth

1.3mm

Height

5.2mm

Dimensions

5.7 x 1.3 x 5.2mm

Shielded

Yes

Maximum DC Resistance

6.5mΩ

Series

SRP5015TA

Core Material

Carbonyl Powder

Maximum Self Resonant Frequency

165MHz

Minimum Quality Factor

5

Inductor Construction

Wire-Wound

Moulded

Yes

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy