Bourns, SRP1770TA Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 6.8 μH ±20% Wire-Wound 19A Idc Q:20

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
905-4756
Mfr. Part No.:
SRP1770TA-6R8M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

6.8 μH

Maximum DC Current

19A

Length

17.3mm

Depth

6.7mm

Automotive Standard

AEC-Q200

Height

16.9mm

Dimensions

17.3 x 6.7 x 16.9mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

9.2mΩ

Series

SRP1770TA

Core Material

Carbonyl Powder

Maximum Self Resonant Frequency

11MHz

Minimum Operating Temperature

-40°C

Minimum Quality Factor

20

Maximum Operating Temperature

+150°C

Moulded

Yes

Inductor Construction

Wire-Wound

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy