EPCOS, SIMID, 2220 (5650M) Wire-wound SMD Inductor with a Ferrite Core, 3.3 mH Wire-Wound 85mA Idc Q:30

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
905-4365
Mfr. Part No.:
B82442T1335K050
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

3.3 mH

Maximum DC Current

85mA

Package/Case

2220 (5650M)

Length

5.6mm

Depth

5mm

Height

5mm

Dimensions

5.6 x 5 x 5mm

Maximum DC Resistance

32.8Ω

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

1MHz

Inductor Construction

Wire-Wound

Moulded

Yes

Maximum Operating Temperature

+150°C

Minimum Quality Factor

30