TDK, VLS-E, 201612 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Wire-Wound 1.5A Idc

Stock information currently inaccessible
RS Stock No.:
903-9593
Mfr. Part No.:
VLS201612ET-1R0N
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

1 μH

Maximum DC Current

1.5A

Package/Case

201612

Length

2mm

Depth

1.6mm

Height

0.95mm

Dimensions

2 x 1.6 x 0.95mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

93mΩ

Series

VLS-E

Core Material

Ferrite

Maximum Self Resonant Frequency

1MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy