TDK, VLS-E, 2010 (5025M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 330mA Idc
- RS Stock No.:
- 903-9555
- Mfr. Part No.:
- VLS2010ET-220M
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 903-9555
- Mfr. Part No.:
- VLS2010ET-220M
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 22 μH | |
| Maximum DC Current | 330mA | |
| Package/Case | 2010 (5025M) | |
| Length | 2mm | |
| Depth | 1.6mm | |
| Height | 0.95mm | |
| Dimensions | 2 x 1.6 x 0.95mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 2.04Ω | |
| Series | VLS-E | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1MHz | |
| Maximum Operating Temperature | +105°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 22 μH | ||
Maximum DC Current 330mA | ||
Package/Case 2010 (5025M) | ||
Length 2mm | ||
Depth 1.6mm | ||
Height 0.95mm | ||
Dimensions 2 x 1.6 x 0.95mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 2.04Ω | ||
Series VLS-E | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1MHz | ||
Maximum Operating Temperature +105°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
