TDK, VLM, 10555 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±20% Wire-Wound 12A Idc
- RS Stock No.:
- 903-9552
- Mfr. Part No.:
- VLM10555T-3R3M7R2-2
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 903-9552
- Mfr. Part No.:
- VLM10555T-3R3M7R2-2
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 12A | |
| Package/Case | 10555 | |
| Length | 10.3mm | |
| Depth | 10.6mm | |
| Height | 5.4mm | |
| Dimensions | 10.3 x 10.6 x 5.4mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 9.55mΩ | |
| Series | VLM | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 3.3 μH | ||
Maximum DC Current 12A | ||
Package/Case 10555 | ||
Length 10.3mm | ||
Depth 10.6mm | ||
Height 5.4mm | ||
Dimensions 10.3 x 10.6 x 5.4mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 9.55mΩ | ||
Series VLM | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
