Wurth, WE-GFH, 4532 Wire-wound SMD Inductor with a Iron Core, 15 μH Moulded 800mA Idc Q:35

RS Stock No.:
899-7230
Mfr. Part No.:
7447669115
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

15 μH

Maximum DC Current

800mA

Package/Case

4532

Length

4.2mm

Depth

3.2mm

Height

3.2mm

Dimensions

4.2 x 3.2 x 3.2mm

Maximum DC Resistance

535mΩ

Series

WE-GFH

Core Material

Iron

Maximum Self Resonant Frequency

27MHz

Minimum Operating Temperature

-40°C

Minimum Quality Factor

35

Maximum Operating Temperature

+125°C

Moulded

Yes

Inductor Construction

Moulded

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy