Wurth, WE-TPC, 6823 Shielded Wire-wound SMD Inductor 220 μH Moulded 360mA Idc
- RS Stock No.:
- 898-8028
- Mfr. Part No.:
- 744062221
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 898-8028
- Mfr. Part No.:
- 744062221
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 220 μH | |
| Maximum DC Current | 360mA | |
| Package/Case | 6823 | |
| Length | 6.8mm | |
| Depth | 6.8mm | |
| Height | 2.3mm | |
| Dimensions | 6.8 x 6.8 x 2.3mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 1.1Ω | |
| Series | WE-TPC | |
| Maximum Self Resonant Frequency | 7MHz | |
| Minimum Operating Temperature | -40°C | |
| Moulded | Yes | |
| Inductor Construction | Moulded | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 220 μH | ||
Maximum DC Current 360mA | ||
Package/Case 6823 | ||
Length 6.8mm | ||
Depth 6.8mm | ||
Height 2.3mm | ||
Dimensions 6.8 x 6.8 x 2.3mm | ||
Shielded Yes | ||
Maximum DC Resistance 1.1Ω | ||
Series WE-TPC | ||
Maximum Self Resonant Frequency 7MHz | ||
Minimum Operating Temperature -40°C | ||
Moulded Yes | ||
Inductor Construction Moulded | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN

