Wurth, WE-LQS, 8040 Shielded Wire-wound SMD Inductor 1 mH Moulded 360mA Idc
- RS Stock No.:
- 898-8024
- Mfr. Part No.:
- 74404084102
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 898-8024
- Mfr. Part No.:
- 74404084102
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1 mH | |
| Maximum DC Current | 360mA | |
| Package/Case | 8040 | |
| Length | 8mm | |
| Depth | 8mm | |
| Height | 4.2mm | |
| Dimensions | 8 x 8 x 4.2mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 2.87Ω | |
| Series | WE-LQS | |
| Maximum Self Resonant Frequency | 2MHz | |
| Moulded | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Moulded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1 mH | ||
Maximum DC Current 360mA | ||
Package/Case 8040 | ||
Length 8mm | ||
Depth 8mm | ||
Height 4.2mm | ||
Dimensions 8 x 8 x 4.2mm | ||
Shielded Yes | ||
Maximum DC Resistance 2.87Ω | ||
Series WE-LQS | ||
Maximum Self Resonant Frequency 2MHz | ||
Moulded Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Moulded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth 5020 Shielded Wire-wound SMD Inductor 3.3 μH Moulded 2.6A Idc
- RS PRO, 27 Shielded Wire-wound SMD Inductor 1 mH ±20% Wire-Wound 550mA Idc
- Panasonic, ELL6UH Wire-wound SMD Inductor 1 mH ±20% Wire-Wound 180mA Idc
- Bourns, SDR0503 Wire-wound SMD Inductor 1 mH ±10% Wire-Wound 0.135A Idc Q:40
- TDK 1 mH ±20% Wire-Wound 320mA Idc
- Wurth 8030 Shielded Wire-wound SMD Inductor with a Iron Core, 330 nH Moulded 16A Idc
- Wurth 4020 Shielded Wire-wound SMD Inductor with a Magnetic Iron Alloy Core, 1.8 μH ±20% Moulded 4.6A Idc
- Murata 0402 (1005M) Wire-wound SMD Inductor 1 nH ±0.3nH Wire-Wound 300mA Idc Q:8

