Wurth, WE-LQS, 8040 Shielded Wire-wound SMD Inductor 220 μH Moulded 810mA Idc
- RS Stock No.:
- 898-8012
- Mfr. Part No.:
- 74404084221
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 898-8012
- Mfr. Part No.:
- 74404084221
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 220 μH | |
| Maximum DC Current | 810mA | |
| Package/Case | 8040 | |
| Length | 8mm | |
| Depth | 8mm | |
| Height | 4.2mm | |
| Dimensions | 8 x 8 x 4.2mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 592mΩ | |
| Series | WE-LQS | |
| Maximum Self Resonant Frequency | 4.5MHz | |
| Moulded | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Moulded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 220 μH | ||
Maximum DC Current 810mA | ||
Package/Case 8040 | ||
Length 8mm | ||
Depth 8mm | ||
Height 4.2mm | ||
Dimensions 8 x 8 x 4.2mm | ||
Shielded Yes | ||
Maximum DC Resistance 592mΩ | ||
Series WE-LQS | ||
Maximum Self Resonant Frequency 4.5MHz | ||
Moulded Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Moulded | ||
- COO (Country of Origin):
- CN

