Wurth, WE-LQS, 5020 Shielded Wire-wound SMD Inductor 100 μH Moulded 550mA Idc
- RS Stock No.:
- 898-7968
- Mfr. Part No.:
- 74404052101
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 898-7968
- Mfr. Part No.:
- 74404052101
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 100 μH | |
| Maximum DC Current | 550mA | |
| Package/Case | 5020 | |
| Length | 5mm | |
| Depth | 5mm | |
| Height | 2mm | |
| Dimensions | 5 x 5 x 2mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 1.09Ω | |
| Series | WE-LQS | |
| Maximum Self Resonant Frequency | 8.7MHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Moulded | |
| Moulded | Yes | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 100 μH | ||
Maximum DC Current 550mA | ||
Package/Case 5020 | ||
Length 5mm | ||
Depth 5mm | ||
Height 2mm | ||
Dimensions 5 x 5 x 2mm | ||
Shielded Yes | ||
Maximum DC Resistance 1.09Ω | ||
Series WE-LQS | ||
Maximum Self Resonant Frequency 8.7MHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Moulded | ||
Moulded Yes | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN

