Wurth, WE-LQS, 4018 Shielded Wire-wound SMD Inductor 68 μH Moulded 540mA Idc
- RS Stock No.:
- 898-7905
- Mfr. Part No.:
- 74404042680
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 898-7905
- Mfr. Part No.:
- 74404042680
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 68 μH | |
| Maximum DC Current | 540mA | |
| Package/Case | 4018 | |
| Length | 4mm | |
| Depth | 4mm | |
| Height | 1.8mm | |
| Dimensions | 4 x 4 x 1.8mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 840mΩ | |
| Series | WE-LQS | |
| Maximum Self Resonant Frequency | 9MHz | |
| Moulded | Yes | |
| Inductor Construction | Moulded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 68 μH | ||
Maximum DC Current 540mA | ||
Package/Case 4018 | ||
Length 4mm | ||
Depth 4mm | ||
Height 1.8mm | ||
Dimensions 4 x 4 x 1.8mm | ||
Shielded Yes | ||
Maximum DC Resistance 840mΩ | ||
Series WE-LQS | ||
Maximum Self Resonant Frequency 9MHz | ||
Moulded Yes | ||
Inductor Construction Moulded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN

