Wurth, WE-TCI, 0402 (1005M) Shielded Wire-wound SMD Inductor with a Thin Film Core, 18 nH Film 100mA Idc Q:13
- RS Stock No.:
- 883-0610
- Mfr. Part No.:
- 744901118
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 883-0610
- Mfr. Part No.:
- 744901118
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 18 nH | |
| Maximum DC Current | 100mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.32mm | |
| Dimensions | 1 x 0.5 x 0.32mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 2Ω | |
| Series | WE-TCI | |
| Core Material | Thin Film | |
| Maximum Self Resonant Frequency | 3.1GHz | |
| Inductor Construction | Film | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 13 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 18 nH | ||
Maximum DC Current 100mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.32mm | ||
Dimensions 1 x 0.5 x 0.32mm | ||
Shielded Yes | ||
Maximum DC Resistance 2Ω | ||
Series WE-TCI | ||
Core Material Thin Film | ||
Maximum Self Resonant Frequency 3.1GHz | ||
Inductor Construction Film | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 13 | ||
- COO (Country of Origin):
- TW
Wurth 0402 WE-TCI Series Thin Film Chip Inductors
Wurth WE-TCI Series 0402 thin film chip inductors offer outstanding temperature stability and small inductance values. In addition, the inductance is very stable in high frequency circuits. These thin film inductors also provide tight tolerances of 2% and a high self resonant frequency. Reflow soldering is recommended for this series.
Suitable applications for WE-TCI chip inductors include pagers, mobile phones, wireless LAN, GPS products, communication appliances and RF transceiver modules
Suitable applications for WE-TCI chip inductors include pagers, mobile phones, wireless LAN, GPS products, communication appliances and RF transceiver modules
Related links
- Wurth 0402 (1005M) Shielded Wire-wound SMD Inductor with a Thin Film Core, 10 nH Film 200mA Idc Q:13
- Wurth 0402 (1005M) Shielded Wire-wound SMD Inductor with a Thin Film Core, 1.2 nH ±0.1nH Film 700mA Idc Q:13
- Wurth 0402 (1005M) Shielded Wire-wound SMD Inductor with a Thin Film Core, 2.2 nH ±0.1nH Film 440mA Idc Q:13
- Wurth 0402 (1005M) Shielded Wire-wound SMD Inductor with a Thin Film Core, 2.7 nH ±0.1nH Film 440mA Idc Q:13
- Wurth 0402 (1005M) Shielded Wire-wound SMD Inductor with a Thin Film Core, 1 nH ±0.1nH Film 700mA Idc Q:13
- Wurth 0402 (1005M) Shielded Wire-wound SMD Inductor with a Thin Film Core, 12 nH ±2% Film 180mA Idc Q:13
- Wurth 0402 (1005M) Shielded Wire-wound SMD Inductor with a Thin Film Core, 3.9 nH ±0.1nH Film 340mA Idc Q:13
- Wurth 0402 (1005M) Shielded Wire-wound SMD Inductor with a Thin Film Core, 0.012 μH ±2% Film 180mA Idc Q:13

