Wurth, WE-TCI, 0402 (1005M) Shielded Wire-wound SMD Inductor with a Thin Film Core, 8.2 nH Film 220mA Idc Q:13

RS Stock No.:
883-0600
Mfr. Part No.:
744901082
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

8.2 nH

Maximum DC Current

220mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.32mm

Dimensions

1 x 0.5 x 0.32mm

Shielded

Yes

Maximum DC Resistance

1.1Ω

Series

WE-TCI

Core Material

Thin Film

Maximum Self Resonant Frequency

5.5GHz

Minimum Quality Factor

13

Maximum Operating Temperature

+125°C

Inductor Construction

Film

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy