Wurth Elektronik, WE-KI, 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 8.2 μH 1 A Idc Q:50

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
883-0048
Mfr. Part No.:
744762082A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

8.2μH

Maximum DC Current

1A

Package/Case

1008A

Length

2.5mm

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

60mΩ

Series

WE-KI

Maximum Operating Temperature

125°C

Core Material

Ceramic

Standards/Approvals

RoHS

Depth

2mm

Height

1.6mm

Maximum Self Resonant Frequency

5.5GHz

Inductor Construction

Wirewound

Minimum Quality Factor

50

COO (Country of Origin):
MY

Wurth 1008 WE-KI Series Wire-Wound Inductors


Wurth WE-KI Series 1008 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy