Wurth, WE-KI, 0805A Shielded Wire-wound SMD Inductor with a Ceramic Core, 22 nH Wire-Wound 600mA Idc Q:60
- RS Stock No.:
- 882-9975
- Mfr. Part No.:
- 744760122A
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 882-9975
- Mfr. Part No.:
- 744760122A
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 22 nH | |
| Maximum DC Current | 600mA | |
| Package/Case | 0805A | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.2mm | |
| Dimensions | 2 x 1.25 x 1.2mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 100mΩ | |
| Series | WE-KI | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 3.3GHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 60 | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 22 nH | ||
Maximum DC Current 600mA | ||
Package/Case 0805A | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.2mm | ||
Dimensions 2 x 1.25 x 1.2mm | ||
Shielded Yes | ||
Maximum DC Resistance 100mΩ | ||
Series WE-KI | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 3.3GHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 60 | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MY

