Murata, LQH, 2520 Shielded Wire-wound SMD Inductor with a Ferrite Core, 0.47 μH ±20% Wire-Wound 2.9A Idc
- RS Stock No.:
- 879-0751
- Mfr. Part No.:
- LQH2HPZR47MGRL
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 879-0751
- Mfr. Part No.:
- LQH2HPZR47MGRL
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 0.47 μH | |
| Maximum DC Current | 2.9A | |
| Package/Case | 2520 | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 0.9mm | |
| Dimensions | 2.5 x 2 x 0.9mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 50mΩ | |
| Series | LQH | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | Minimum of 120MHz | |
| Maximum Operating Temperature | (Ambient) +105 °C, (Product) +125°C | |
| Minimum Operating Temperature | -40°C | |
| Moulded | Yes | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 0.47 μH | ||
Maximum DC Current 2.9A | ||
Package/Case 2520 | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 0.9mm | ||
Dimensions 2.5 x 2 x 0.9mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 50mΩ | ||
Series LQH | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency Minimum of 120MHz | ||
Maximum Operating Temperature (Ambient) +105 °C, (Product) +125°C | ||
Minimum Operating Temperature -40°C | ||
Moulded Yes | ||
Inductor Construction Wire-Wound | ||
