Murata, LQH, 2520 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 1.29A Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
879-0745
Mfr. Part No.:
LQH2HPZ4R7MJRL
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

4.7 μH

Maximum DC Current

1.29A

Package/Case

2520

Length

2.5mm

Depth

2mm

Height

1.1mm

Dimensions

2.5 x 2 x 1.1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

200mΩ

Series

LQH

Core Material

Ferrite

Maximum Self Resonant Frequency

Minimum of 40MHz

Minimum Operating Temperature

-40°C

Moulded

Yes

Inductor Construction

Wire-Wound

Maximum Operating Temperature

(Ambient) +105 °C, (Product) +125°C