Murata, LQH, 2520 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH Wire-Wound 570mA Idc
- RS Stock No.:
- 878-8694
- Mfr. Part No.:
- LQH2HPZ150MGRL
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 878-8694
- Mfr. Part No.:
- LQH2HPZ150MGRL
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 15 μH | |
| Maximum DC Current | 570mA | |
| Package/Case | 2520 | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 0.9mm | |
| Dimensions | 2.5 x 2 x 0.9mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 1.11Ω | |
| Series | LQH | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | Minimum of 20MHz | |
| Moulded | Yes | |
| Maximum Operating Temperature | +105 (Ambient) °C, +125 (Product) °C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 15 μH | ||
Maximum DC Current 570mA | ||
Package/Case 2520 | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 0.9mm | ||
Dimensions 2.5 x 2 x 0.9mm | ||
Shielded Yes | ||
Maximum DC Resistance 1.11Ω | ||
Series LQH | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency Minimum of 20MHz | ||
Moulded Yes | ||
Maximum Operating Temperature +105 (Ambient) °C, +125 (Product) °C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
