Murata, LQH, 2520 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH Wire-Wound 830mA Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
878-8691
Mfr. Part No.:
LQH2HPZ100MJRL
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

10 μH

Maximum DC Current

830mA

Package/Case

2520

Length

2.5mm

Depth

2mm

Height

1.1mm

Dimensions

2.5 x 2 x 1.1mm

Shielded

Yes

Maximum DC Resistance

450mΩ

Series

LQH

Core Material

Ferrite

Maximum Self Resonant Frequency

Minimum of 30MHz

Minimum Operating Temperature

-40°C

Moulded

Yes

Maximum Operating Temperature

+105 (Ambient) °C, +125 (Product) °C

Inductor Construction

Wire-Wound