Vishay Dual Coupled Inductor Metal Composite Core , 10 μH

Stock information currently inaccessible
RS Stock No.:
875-1879
Mfr. Part No.:
IHLD4032KBER100M5A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

10 μH

DC Resistance

32.6mΩ

Core Material

Metal Composite

Self Resonant Frequency

10.2MHz

Tolerance

±20%

Current Rating

5.6A

Series

IHLD

Package/Case

4032

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Shielded

Yes

Inductor Construction

Dual

Dimensions

11.9 x 9.6 x 11.2mm

Height

11.2mm

Depth

9.6mm

Length

11.9mm

COO (Country of Origin):
CN