Vishay, IHLE, 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% Shielded 24A Idc
- RS Stock No.:
- 875-1838
- Mfr. Part No.:
- IHLE4040DCER1R0M5A
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 875-1838
- Mfr. Part No.:
- IHLE4040DCER1R0M5A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 1 μH | |
| Maximum DC Current | 24A | |
| Package/Case | 4040 | |
| Length | 10.8mm | |
| Depth | 10.8mm | |
| Height | 4.2mm | |
| Dimensions | 10.8 x 10.8 x 4.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 3.07mΩ | |
| Series | IHLE | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 1MHz | |
| Maximum Operating Temperature | +155°C | |
| Inductor Construction | Shielded | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 1 μH | ||
Maximum DC Current 24A | ||
Package/Case 4040 | ||
Length 10.8mm | ||
Depth 10.8mm | ||
Height 4.2mm | ||
Dimensions 10.8 x 10.8 x 4.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 3.07mΩ | ||
Series IHLE | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 1MHz | ||
Maximum Operating Temperature +155°C | ||
Inductor Construction Shielded | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
