Bourns, SRU1038, E6 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 330 μH Wire-Wound 520mA Idc Q:20
- RS Stock No.:
- 874-9882
- Mfr. Part No.:
- SRU1038-331Y
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 874-9882
- Mfr. Part No.:
- SRU1038-331Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 330 μH | |
| Maximum DC Current | 520mA | |
| Package/Case | E6 | |
| Length | 10mm | |
| Depth | 10mm | |
| Height | 3.8mm | |
| Dimensions | 10 x 10 x 3.8mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 773mΩ | |
| Series | SRU1038 | |
| Core Material | Ferrite DR & RI | |
| Maximum Self Resonant Frequency | 3MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 330 μH | ||
Maximum DC Current 520mA | ||
Package/Case E6 | ||
Length 10mm | ||
Depth 10mm | ||
Height 3.8mm | ||
Dimensions 10 x 10 x 3.8mm | ||
Shielded Yes | ||
Maximum DC Resistance 773mΩ | ||
Series SRU1038 | ||
Core Material Ferrite DR & RI | ||
Maximum Self Resonant Frequency 3MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
