Bourns, SRR0603, E6 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 15 μH Wire-Wound 1.2A Idc Q:16
- RS Stock No.:
- 874-9873
- Mfr. Part No.:
- SRR0603-150ML
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 874-9873
- Mfr. Part No.:
- SRR0603-150ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 15 μH | |
| Maximum DC Current | 1.2A | |
| Package/Case | E6 | |
| Length | 6.5mm | |
| Depth | 6.5mm | |
| Height | 3.3mm | |
| Dimensions | 6.5 x 6.5 x 3.3mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 180mΩ | |
| Series | SRR0603 | |
| Core Material | Ferrite DR & RI | |
| Maximum Self Resonant Frequency | 25MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 16 | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 15 μH | ||
Maximum DC Current 1.2A | ||
Package/Case E6 | ||
Length 6.5mm | ||
Depth 6.5mm | ||
Height 3.3mm | ||
Dimensions 6.5 x 6.5 x 3.3mm | ||
Shielded Yes | ||
Maximum DC Resistance 180mΩ | ||
Series SRR0603 | ||
Core Material Ferrite DR & RI | ||
Maximum Self Resonant Frequency 25MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 16 | ||
Inductor Construction Wire-Wound | ||
