Bourns, SDR0302, E12 Wire-wound SMD Inductor with a Ferrite DR Core, 33 μH ± 10% Wire-Wound 420mA Idc Q:20

Stock information currently inaccessible
RS Stock No.:
874-9863
Mfr. Part No.:
SDR0302-330KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

33 μH

Maximum DC Current

420mA

Package/Case

E12

Height

2.8mm

Diameter

3mm

Dimensions

3 x 2.8mm

Tolerance

± 10%

Maximum DC Resistance

850mΩ

Series

SDR0302

Core Material

Ferrite DR

Maximum Self Resonant Frequency

18MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

20

Maximum Operating Temperature

+125°C

Available in E12 series
Low profile of only 2.5 mm
Low inductance values
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD Tvs
Car radios