Bourns, SRR1208, E6 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 3.3 mH Wire-Wound 350mA Idc Q:20
- RS Stock No.:
- 874-9753
- Mfr. Part No.:
- SRR1208-332KL
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 874-9753
- Mfr. Part No.:
- SRR1208-332KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 3.3 mH | |
| Maximum DC Current | 350mA | |
| Package/Case | E6 | |
| Length | 12.7mm | |
| Depth | 12.7mm | |
| Height | 8.5mm | |
| Dimensions | 12.7 x 12.7 x 8.5mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 6.4Ω | |
| Series | SRR1208 | |
| Core Material | Ferrite DR & RI | |
| Maximum Self Resonant Frequency | 500kHz | |
| Minimum Quality Factor | 20 | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 3.3 mH | ||
Maximum DC Current 350mA | ||
Package/Case E6 | ||
Length 12.7mm | ||
Depth 12.7mm | ||
Height 8.5mm | ||
Dimensions 12.7 x 12.7 x 8.5mm | ||
Shielded Yes | ||
Maximum DC Resistance 6.4Ω | ||
Series SRR1208 | ||
Core Material Ferrite DR & RI | ||
Maximum Self Resonant Frequency 500kHz | ||
Minimum Quality Factor 20 | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
