Bourns, CC453232, 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 10 μH Wire-Wound 550mA Idc Q:10
- RS Stock No.:
- 874-9683
- Mfr. Part No.:
- CC453232-100KL
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 874-9683
- Mfr. Part No.:
- CC453232-100KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10 μH | |
| Maximum DC Current | 550mA | |
| Package/Case | 1812 (4532M) | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Dimensions | 4.5 x 3.2 x 3.2mm | |
| Maximum DC Resistance | 500mΩ | |
| Series | CC453232 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 22MHz | |
| Minimum Quality Factor | 10 | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10 μH | ||
Maximum DC Current 550mA | ||
Package/Case 1812 (4532M) | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Dimensions 4.5 x 3.2 x 3.2mm | ||
Maximum DC Resistance 500mΩ | ||
Series CC453232 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 22MHz | ||
Minimum Quality Factor 10 | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
