KEMET, L-RMS, 0603 (1608M) Multilayer Surface Mount Inductor with a Ceramic Core, 100 nH ±5% Multilayer 300mA Idc Q:12
- RS Stock No.:
- 870-9297
- Mfr. Part No.:
- L0603CR10JRMST
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 870-9297
- Mfr. Part No.:
- L0603CR10JRMST
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 100 nH | |
| Maximum DC Current | 300mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 1Ω | |
| Series | L-RMS | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 1GHz | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 12 | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 100 nH | ||
Maximum DC Current 300mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 1Ω | ||
Series L-RMS | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 1GHz | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 12 | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- PH
