Wurth, WE-LHMI, 5030 Shielded Wire-wound SMD Inductor 3.3 μH ±20% Wire-Wound 4.1A Idc

RS Stock No.:
863-1006
Mfr. Part No.:
74437336033
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

3.3 μH

Maximum DC Current

4.1A

Package/Case

5030

Length

5.2mm

Depth

5.2mm

Height

2.8mm

Dimensions

5.2 x 5.2 x 2.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

38mΩ

Series

WE-LHMI

Maximum Self Resonant Frequency

27MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy