Wurth, WE-LHMI, 5020 Shielded Wire-wound SMD Inductor 2.2 μH ±20% Wire-Wound 3.5A Idc
- RS Stock No.:
- 863-0955
- Mfr. Part No.:
- 74437334022
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 863-0955
- Mfr. Part No.:
- 74437334022
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 3.5A | |
| Package/Case | 5020 | |
| Length | 5.2mm | |
| Depth | 5.2mm | |
| Height | 1.8mm | |
| Dimensions | 5.2 x 5.2 x 1.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 50mΩ | |
| Series | WE-LHMI | |
| Maximum Self Resonant Frequency | 46MHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2 μH | ||
Maximum DC Current 3.5A | ||
Package/Case 5020 | ||
Length 5.2mm | ||
Depth 5.2mm | ||
Height 1.8mm | ||
Dimensions 5.2 x 5.2 x 1.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 50mΩ | ||
Series WE-LHMI | ||
Maximum Self Resonant Frequency 46MHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN

