Wurth, WE-MAPI, 3020 Shielded Wire-wound SMD Inductor with a Magnetic Iron Alloy Core, 680 nH ±30% Wire-Wound 4.5A Idc

RS Stock No.:
863-0797
Mfr. Part No.:
744383360068
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

680 nH

Maximum DC Current

4.5A

Package/Case

3020

Length

3mm

Depth

3mm

Height

2mm

Dimensions

3 x 3 x 2mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

27mΩ

Series

WE-MAPI

Core Material

Magnetic Iron Alloy

Maximum Self Resonant Frequency

85MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
KR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy