Wurth, WE-MAPI, 1610 Shielded Wire-wound SMD Inductor with a Magnetic Iron Alloy Core, 680 nH ±30% Wire-Wound 1.55A Idc
- RS Stock No.:
- 863-0725
- Mfr. Part No.:
- 744383130068
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 863-0725
- Mfr. Part No.:
- 744383130068
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 680 nH | |
| Maximum DC Current | 1.55A | |
| Package/Case | 1610 | |
| Length | 1.6mm | |
| Depth | 1.6mm | |
| Height | 1mm | |
| Dimensions | 1.6 x 1.6 x 1mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 126mΩ | |
| Series | WE-MAPI | |
| Core Material | Magnetic Iron Alloy | |
| Maximum Self Resonant Frequency | 135MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 680 nH | ||
Maximum DC Current 1.55A | ||
Package/Case 1610 | ||
Length 1.6mm | ||
Depth 1.6mm | ||
Height 1mm | ||
Dimensions 1.6 x 1.6 x 1mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 126mΩ | ||
Series WE-MAPI | ||
Core Material Magnetic Iron Alloy | ||
Maximum Self Resonant Frequency 135MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- KR

