Vishay, IHLP-3232DZ-01, 3232 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% Wire-Wound 7.25A

Stock information currently inaccessible
RS Stock No.:
852-3804
Mfr. Part No.:
IHLP3232DZER4R7M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

4.7 μH

Maximum DC Current

7.25A

Package/Case

3232

Length

8.64mm

Depth

8.18mm

Height

4mm

Dimensions

8.64 x 8.18 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

32mΩ

Series

IHLP-3232DZ-01

Core Material

Metal Composite

Maximum Self Resonant Frequency

20MHz

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

COO (Country of Origin):
US