Murata, LQW, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 27 nH ±5% Wire-Wound 500mA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
839-0982
Mfr. Part No.:
LQW2BAS27NJ00L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

27 nH

Maximum DC Current

500mA

Package/Case

0805 (2012M)

Length

2.09mm

Depth

1.53mm

Height

1.42mm

Dimensions

2.09 x 1.53 x 1.42mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

250mΩ

Series

LQW

Core Material

Non-Magnetic Core

Maximum Self Resonant Frequency

2.58GHz

Minimum Operating Temperature

-55°C

Moulded

Yes

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

55

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy