Murata, LQW, 0603 (1608M) Shielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 4.3 nH ±0.2nH Wire-Wound

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
839-0966
Mfr. Part No.:
LQW18AN4N3C00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

4.3 nH

Maximum DC Current

850mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Shielded

Yes

Tolerance

±0.2nH

Maximum DC Resistance

59mΩ

Series

LQW

Core Material

Non-Magnetic Core

Maximum Self Resonant Frequency

6GHz

Minimum Operating Temperature

-55°C

Moulded

Yes

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

35

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy