TDK, ACM, 4520 Shielded SMD Common Mode Line Filter with a Ferrite Core, Wire-Wound 2.8A Idc
- RS Stock No.:
- 831-9242
- Mfr. Part No.:
- ACM4520-421-2P-T000
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 831-9242
- Mfr. Part No.:
- ACM4520-421-2P-T000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Maximum DC Current | 2.8A | |
| Package/Case | 4520 | |
| Length | 4.7mm | |
| Depth | 4.5mm | |
| Height | 2mm | |
| Dimensions | 4.7 x 4.5 x 2mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 55mΩ | |
| Series | ACM | |
| Core Material | Ferrite | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Maximum DC Current 2.8A | ||
Package/Case 4520 | ||
Length 4.7mm | ||
Depth 4.5mm | ||
Height 2mm | ||
Dimensions 4.7 x 4.5 x 2mm | ||
Shielded Yes | ||
Maximum DC Resistance 55mΩ | ||
Series ACM | ||
Core Material Ferrite | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
