Bourns, SRP4020TA, 4020 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 330 nH ±20% Wire-Wound 10A Idc
- RS Stock No.:
- 825-1880
- Mfr. Part No.:
- SRP4020TA-R33M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 825-1880
- Mfr. Part No.:
- SRP4020TA-R33M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 330 nH | |
| Maximum DC Current | 10A | |
| Package/Case | 4020 | |
| Length | 4.45mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 4.06mm | |
| Height | 1.8mm | |
| Dimensions | 4.45 x 4.06 x 1.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 8.6mΩ | |
| Series | SRP4020TA | |
| Core Material | Carbonyl Powder | |
| Moulded | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +150°C | |
| Inductor Construction | Wire-Wound | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 330 nH | ||
Maximum DC Current 10A | ||
Package/Case 4020 | ||
Length 4.45mm | ||
Automotive Standard AEC-Q200 | ||
Depth 4.06mm | ||
Height 1.8mm | ||
Dimensions 4.45 x 4.06 x 1.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 8.6mΩ | ||
Series SRP4020TA | ||
Core Material Carbonyl Powder | ||
Moulded Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Wire-Wound | ||
Priced to Clear Yes | ||
