Murata, DG8040C, 8040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 2.3A Idc
- RS Stock No.:
- 824-4895
- Mfr. Part No.:
- 1267AY-220M
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 824-4895
- Mfr. Part No.:
- 1267AY-220M
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 22 μH | |
| Maximum DC Current | 2.3A | |
| Package/Case | 8040 | |
| Length | 8.3mm | |
| Depth | 8.3mm | |
| Height | 4mm | |
| Dimensions | 8.3 x 8.3 x 4mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 74.4mΩ | |
| Series | DG8040C | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | +20°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 22 μH | ||
Maximum DC Current 2.3A | ||
Package/Case 8040 | ||
Length 8.3mm | ||
Depth 8.3mm | ||
Height 4mm | ||
Dimensions 8.3 x 8.3 x 4mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 74.4mΩ | ||
Series DG8040C | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature +20°C | ||
- COO (Country of Origin):
- CN
