Murata, MDT2520, 1008 (2520M) Multilayer Surface Mount Inductor 1.5 μH ±20% Multilayer 2.05A Idc
- RS Stock No.:
- 824-4826
- Mfr. Part No.:
- MDT2520-ACN1R5M
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 824-4826
- Mfr. Part No.:
- MDT2520-ACN1R5M
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 1.5 μH | |
| Maximum DC Current | 2.05A | |
| Package/Case | 1008 (2520M) | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 1.2mm | |
| Dimensions | 2.5 x 2 x 1.2mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 95mΩ | |
| Series | MDT2520 | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 1.5 μH | ||
Maximum DC Current 2.05A | ||
Package/Case 1008 (2520M) | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 1.2mm | ||
Dimensions 2.5 x 2 x 1.2mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 95mΩ | ||
Series MDT2520 | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- CN
