- RS Stock No.:
- 824-4788
- Mfr. Part No.:
- MDT2012-CLH1R0M
- Brand:
- Toko
Available to back order for despatch 18/10/2024
Added
Price Each (In a Bag of 5)
£0.148
(exc. VAT)
£0.178
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 245 | £0.148 | £0.74 |
250 - 495 | £0.146 | £0.73 |
500 - 4995 | £0.142 | £0.71 |
5000 - 9995 | £0.14 | £0.70 |
10000 + | £0.136 | £0.68 |
*price indicative |
Alternatives
This product is not currently available. Here are our alternative recommendations.
Wurth, WE-PMI, 1210 (3225M) Shielded Multilayer Surface Mount Inductor 1 μH Multilayer 2.3A Idc Q:18
- RS Stock No.
- 899-7337
Price Each (In a Bag of 5)
£0.738
(exc. VAT)
£0.886
(inc. VAT)
- RS Stock No.:
- 824-4788
- Mfr. Part No.:
- MDT2012-CLH1R0M
- Brand:
- Toko
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MDT2012-CLH Series Magnetically Shielded Multilayer Power Inductors
MDT2012-CLH series magnetically shielded SMD 2.0 x 1.2mm multilayer power inductors with a low profile height of 0.55mm and an operating temperature range of -40 to +85°C. These MDT2012-CLH multilayer power inductors are ideal for use in a variety of DC-DC converter inductor applications such as digital cameras, mobile phones and PDAs.
Toko Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1 μH |
Maximum DC Current | 1.45A |
Package/Case | 0805 (2012M) |
Length | 2mm |
Depth | 1.25mm |
Height | 0.55mm |
Dimensions | 2 x 1.25 x 0.55mm |
Tolerance | ±20% |
Maximum DC Resistance | 190mΩ |
Series | MDT2012 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Inductor Construction | Multilayer |
- RS Stock No.:
- 824-4788
- Mfr. Part No.:
- MDT2012-CLH1R0M
- Brand:
- Toko
Related links
- Wurth 0805 (2012M) Unshielded Multilayer Surface Mount Inductor 1...
- Wurth 0805 (2012M) Shielded Multilayer Surface Mount Inductor 1 μH...
- Murata 0805 (2012M) Multilayer Surface Mount Inductor with a...
- Murata 0805 (2012M) Multilayer Surface Mount Inductor with a...
- TDK 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite...
- Murata 0805 (2012M) Multilayer Surface Mount Inductor with a...
- Wurth 0805 (2012M) Unshielded Multilayer Surface Mount Inductor...
- Murata 0805 (2012M) Multilayer Surface Mount Inductor with a...