Wurth, WE-PMI Series, 0805 (2012M) Unshielded Multilayer Surface Mount Inductor 330 nH ±20% Multilayer 1.4A Idc Q:8
- RS Stock No.:
- 823-5396
- Mfr. Part No.:
- 74479773133
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 823-5396
- Mfr. Part No.:
- 74479773133
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 330 nH | |
| Maximum DC Current | 1.4A | |
| Package/Case | 0805 (2012M) | |
| Length | 2.0mm | |
| Depth | 1.25mm | |
| Height | 0.5mm | |
| Dimensions | 2.0 x 1.25 x 0.5mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 100mΩ | |
| Series | WE-PMI Series | |
| Maximum Self Resonant Frequency | 200MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 8 | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 330 nH | ||
Maximum DC Current 1.4A | ||
Package/Case 0805 (2012M) | ||
Length 2.0mm | ||
Depth 1.25mm | ||
Height 0.5mm | ||
Dimensions 2.0 x 1.25 x 0.5mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 100mΩ | ||
Series WE-PMI Series | ||
Maximum Self Resonant Frequency 200MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 8 | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- CN

