Bourns, SRP7028A, 7028 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 1.5 μH ±20% Wire-Wound 9A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
819-3563
Mfr. Part No.:
SRP7028A-1R5M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1.5 μH

Maximum DC Current

9A

Package/Case

7028

Length

7.3mm

Automotive Standard

AEC-Q200

Depth

6.6mm

Height

2.8mm

Dimensions

7.3 x 6.6 x 2.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

15mΩ

Series

SRP7028A

Core Material

Carbonyl Powder

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Moulded

Yes

Minimum Operating Temperature

-40°C