Bourns, SRP1265A, 1265 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 560 nH ±20% Wire-Wound 37A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
819-3545
Mfr. Part No.:
SRP1265A-R56M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

560 nH

Maximum DC Current

37A

Package/Case

1265

Length

13.5mm

Depth

12.5mm

Automotive Standard

AEC-Q200

Height

6.2mm

Dimensions

13.5 x 12.5 x 6.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.2mΩ

Series

SRP1265A

Core Material

Carbonyl Powder

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Moulded

Yes