Bourns, SRP1265A, 1265 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 0.15 μH ±20% Wire-Wound 55A Idc

Stock information currently inaccessible
RS Stock No.:
819-3532
Mfr. Part No.:
SRP1265A-R15M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

0.15 μH

Maximum DC Current

55A

Package/Case

1265

Length

13.5mm

Depth

12.5mm

Automotive Standard

AEC-Q200

Height

6.2mm

Dimensions

13.5 x 12.5 x 6.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

600µΩ

Series

SRP1265A

Core Material

Carbonyl Powder

Moulded

Yes

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy