Bourns, SRP1265A, 1265 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 5.6 μH ±20% Wire-Wound 12.5A Idc
- RS Stock No.:
- 819-3526
- Mfr. Part No.:
- SRP1265A-5R6M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 819-3526
- Mfr. Part No.:
- SRP1265A-5R6M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 5.6 μH | |
| Maximum DC Current | 12.5A | |
| Package/Case | 1265 | |
| Length | 13.5mm | |
| Depth | 12.5mm | |
| Automotive Standard | AEC-Q200 | |
| Height | 6.2mm | |
| Dimensions | 13.5 x 12.5 x 6.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 10mΩ | |
| Series | SRP1265A | |
| Core Material | Carbonyl Powder | |
| Maximum Operating Temperature | +150°C | |
| Inductor Construction | Wire-Wound | |
| Moulded | Yes | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 5.6 μH | ||
Maximum DC Current 12.5A | ||
Package/Case 1265 | ||
Length 13.5mm | ||
Depth 12.5mm | ||
Automotive Standard AEC-Q200 | ||
Height 6.2mm | ||
Dimensions 13.5 x 12.5 x 6.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 10mΩ | ||
Series SRP1265A | ||
Core Material Carbonyl Powder | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
