Bourns, SRP1245A, 1245 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 1.5 μH ±20% Wire-Wound 27A Idc

Stock information currently inaccessible
RS Stock No.:
819-3440
Mfr. Part No.:
SRP1245A-1R5M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1.5 μH

Maximum DC Current

27A

Package/Case

1245

Length

13.5mm

Depth

12.5mm

Automotive Standard

AEC-Q200

Height

4.8mm

Dimensions

13.5 x 12.5 x 4.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

3.3mΩ

Series

SRP1245A

Core Material

Carbonyl Powder

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Moulded

Yes

Inductor Construction

Wire-Wound

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy