Bourns, SRP1238A, 1238 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 1.2 μH ±20% Wire-Wound 21A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
819-3371
Mfr. Part No.:
SRP1238A-1R2M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1.2 μH

Maximum DC Current

21A

Package/Case

1238

Length

13.5mm

Depth

12.5mm

Automotive Standard

AEC-Q200

Height

3.3mm

Dimensions

13.5 x 12.5 x 3.3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

4mΩ

Series

SRP1238A

Core Material

Carbonyl Powder

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Moulded

Yes

COO (Country of Origin):
TW