Bourns, SRP1038A, 1038 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 390 nH ±20% Wire-Wound 30A Idc

Stock information currently inaccessible
RS Stock No.:
819-3368
Mfr. Part No.:
SRP1038A-R39M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

390 nH

Maximum DC Current

30A

Package/Case

1038

Length

11mm

Automotive Standard

AEC-Q200

Depth

10mm

Height

3.8mm

Dimensions

11 x 10 x 3.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.3mΩ

Series

SRP1038A

Core Material

Carbonyl Powder

Inductor Construction

Wire-Wound

Moulded

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy